Dialight 599 MicroLED® Bi-Color Right-Angle 1208 SMD LEDs

Dialight 599 Series MicroLED® Bi-Color Right-Angle 1208 SMD LEDs are highly efficient, compact lighting solutions designed to deliver bright, dual-color indications in a small form factor. Featuring a right-angle design, these LEDs are ideal for applications where space is limited, but visibility and color differentiation are crucial. The 1208 SMD package ensures a low profile while maintaining high-performance brightness, making them perfect for use in industrial equipment, consumer electronics, control panels, and signage. With the ability to emit two colors, typically red/green or red/yellow, these LEDs offer versatility for signaling and status indication, improving user experience in everything from medical devices to automotive/safety applications. An energy-efficient design and long-lasting performance make theDialight 599 Series MicroLED® Bi-Color Right-Angle 1208 SMD LEDs a reliable choice for a wide range of applications requiring precise, durable, and visible lighting solutions.

Features

  • 3.0mm x.2.0mm x 1.0mm size
  • Water clear lens color
  • <10µA reverse current intensity
  • 48mW to 78mW power dissipation range
  • 80V or 100V pulse forward current
  • 20mA forward current
  • -40°C to +85°C operating temperature range
  • Moisture Sensitivity Level (MSL) 2a
  • Compatible with automatic placement equipment
  • RoHS compliant

Applications

  • Indicator lights for industrial equipment, consumer electronics, and automotive
  • Traffic signals and signage
  • Medical devices
  • Control panels
  • Optical communications
  • Toys and gadgets
  • Safety and emergency systems
  • Retail displays and signs

Mechanical Drawing

Mechanical Drawing - Dialight 599 MicroLED® Bi-Color Right-Angle 1208 SMD LEDs
Inilathala: 2025-02-21 | Na-update: 2025-02-27