Renesas / Dialog DA14535 Development Tools
Renesas/Dialog DA14535 Development Tools are designed for DA14535 SmartBond TINY™ BLUETOOTH® Low Energy System-on-Chips (SoC). The DA14535 SoCs are an improved version of the DA14531 SoC and are available in a 24-pin FCGQFN package. These development tools are used in applications such as beacons, smart watches, toys, Human Interface Devices (HID), wireless sensor nodes, and industrial appliances.The DA14535-00FXDEVKT-P BLUETOOTH Low Energy Development Kit Pro includes a daughterboard, motherboard, and cables. This kit offers software development, RF characterization, and programming of the DA14535 through JTAG or UART using the DA14535 SDK capabilities.
The DA14535-00FXDB-P BLUETOOTH Low Energy Development Kit Pro daughterboard can be attached to the motherboard of the DA14535-00FXDEVKT-P and mounted with a DA14535-00000FX BLUETOOTH SoC.
Features
- DA14535-00FXDEVKT-P:
- Integrated power measurement module
- Can be powered from a USB power bank
- DC-DC buck or LDO mode operation
- MikroBUS and Pmod™ headers
- SEGGER J-Link debugger
- DA14535-00FXDB-P:
- 32MHz crystal specified for 105°C operation
- RF matching and embedded printed antenna
- PCB placeholder for CR2032 battery clip
- PCB placeholder for co-axial connector
- PCB placeholder for alternative flash IC
Applications
- Beacons
- Smart watches
- Toys
- Proximity tags and trackers
- Medical appliances
- Human Interface Devices (HID)
- Wireless sensor nodes
- Industrial appliances
Kit Contents
- SoC daughterboard
- Motherboard
- USB cables
- Quick start guide
Additional Resource
Inilathala: 2025-03-27
| Na-update: 2025-06-11