Renesas / Dialog DA14535 BLUETOOTH® LE USB Software Development Kit
Renesas/Dialog DA14535 BLUETOOTH® Low Energy (BLE) USB Software Development Kit is designed for the DA14535 SmartBond TINY™ System on Chip (SoC). This kit offers flexibility to develop applications in a small and portable form factor. The DA14535 development kit is implemented on a single PCB and includes a development board with basic functionality. This kit allows the user to program DA14535 via JTAG or UART using the DA14535 SDK. The DA14535 development kit provides access to GPIOs from the chip when no MikroBUS™ is plugged in. This kit is used in medical, smart watches, toys, beacons, disposables, and industrial applications.Features
- Provides access to GPIOs from the chip when no MikroBUS™ is plugged in
- Ability to connect to PC USB directly without extra cables
- Reset push button
- General-purpose LED and button
- Uses USB LDO 3V3 as a power source
- Includes unpopulated coin cell battery holder as a powering option
- JTAG and UART interface over USB (on-board SEGGER J-Link)
- 2Mbit SPI Flash on board
- 2.4GHz printed antenna and option for SMA connector
- 32MHz main crystal and option for 32.768kHz low-power crystal
Applications
- Medical requirements
- Human Interface Devices (HID)
- Industrial requirements
- Disposables
- Beacons
- Proximity tags and trackers
- Wireless sensor nodes
- Smartwatches
- Toys
Inilathala: 2025-03-27
| Na-update: 2025-04-04