Dielectric Laboratories / Knowles AEQ Gain Equalizers
Dielectric Laboratories / Knowles AEQ Gain Equalizers offer a small, cost-effective solution to gain slope challenges. The equalizers are utilized as a compensation circuit to correct for a loss slope created by other elements within a circuit, such as in amplifier stages. These devices address this issue from DC to 40GHz and deliver gain slopes from 1dB to 3.5dB, in a compact 0402 or 0302 package. The AEQ Gain Equalizers employ a monolithic construction with precision thin-film conductor and resistor films with proprietary high dielectric constant ceramics for superior RF performance and repeatability. These components are well suited for use with pick-and-place equipment, and are offered in both epoxy and solder SMT mountable packages.Features
- Low excess insertion loss
- Footprint interchangeable
- Gain slopes from 1dB to 3.5dB
- Conductive epoxy and solder SMT mountable
- 50Ω characteristic impedance
- -55°C to +125°C operating and storage temperature
- MSL1 moisture sensitivity level
- No ground connection required
- Superior, repeatable microwave performance
Applications
- Broadband microwave modules
- EW
- ECM
- ECCM
Performance Graph
White Papers
Inilathala: 2014-07-07
| Na-update: 2025-07-31