Digi 6300-CX LTE Router

Digi 6300-CX LTE Router is an LTE-certified embedded cellular modem for 3G and 4G with EV-DO fallback. The 6300-CX LTE router offers low-cost connectivity and helps eliminate downtime by functioning as the primary or backup cellular connection. This router is compatible with any dual-WAN networking appliance and achieves more reliable connectivity with the existing equipment. The 6300-CX router comes with a battery pack site survey to identify the optimal mounting location and remote mounting kit for quick and easy installation. This 6300-CX modem features automatic cellular carrier detection with carrier smart select. Typical applications include retail chains, distributed enterprise, ISP/telecom, managed services, M2M and IoT applications.

Features

  • LTE Certified embedded cellular modem
  • Battery for site survey to identify optimal signal strength placement
  • Lower cost than additional or replacement equipment
  • Connects any Ethernet device to a cell network
  • Secondary failover WAN link to improve continuity
  • Neutral color and included mounting hardware
  • PoE cable to remotely power
  • Accelerated view for central cloud-managed facilitates rapid deployment and management of large networks

Applications

  • M2M & IoT applications
    • Kiosks
    • POS
    • ATM
    • Digital signage
    • Smart connected devices
    • Healthcare
  • Retail chains
  • Distributed enterprise
  • ISP/telecom
  • Managed services

Application Example

Digi 6300-CX LTE Router

Videos

Inilathala: 2020-04-19 | Na-update: 2024-06-28