Digi ConnectCore® 6 System-on-Modules
Digi ConnectCore® 6 System-on-Modules (SoMs) are ultra-compact, highly integrated SoM solutions based on the i.MX6 Arm® Cortex® A9 processor. These SoMs feature processor speeds of up to 1.2GHz and are available in fully pin-compatible single-/dual-/quad-core variants. The ConnectCore 6 features a low-profile, integration flexibility, and a reliable form factor with optimized heat dissipation capabilities. These SoMs comprise an independent Cortex-M0+/Cortex-M4 Microcontroller Assist™ subsystem and an intelligent power management architecture with PMIC. The ConnectCore 6 SoMs offer a future-proof platform solution with scalable performance, pre-certified wireless 802.11 a/b/g/n, and BLUETOOTH® 4.0 connectivity. These SoMs are ideal for use in ConnectCore 6 SBC, ConnectCore i.MX53/Wi-i.MX53, ConnectCard for i.MX28, ConnectCore 6 LCD Kit, and Digi XBee® ZigBee.Features
- Scalable Arm Cortex-A9 multi-core performance
- Independent Arm Cortex-M0+/Cortex-M4 Microcontroller Assist subsystem
- Cost-effective, reliable, low-profile surface-mount module form factor
- Pre-certified 802.11a/b/g/n and Bluetooth 4.0
- Smart power management architecture with PMIC
- Android, Yocto Project Linux, and Windows® Embedded compact software platform support
Specifications
- NXP i.MX6 processor
- 1.2GHz processor speed
- Dialog DA9063 PMIC
- -50°C to 125°C storage temperature range
- 5% to 90% non-condensing relative humidity
- Operating temperature range
- -40°C to +85°C industrial temperature range
- 0°C to +70°C commercial temperature range
Applications
- ConnectCore 6 SBC
- ConnectCore i.MX53/Wi-i.MX53
- ConnectCard for i.MX28
- ConnectCore 6 LCD Kit
- Digi XBee ZigBee
ConnectCore 6 Block Diagram
ConnectCore 6 Dimensions
Videos
Additional Resource
Inilathala: 2019-10-18
| Na-update: 2024-03-01