Digi XB24CZ7SITB003 RPSMA Antenna
Digi XB24CZ7SITB003 RPSMA Antenna is XBee® ZigBee® programmable and ideal for ZigBee RF modules. The antenna's through-hole form factor allows flexible design options. Digi XB24CZ7SITB003 antenna has an operating temperature range of -40°C to +85°C. This device is available in a tray package.Features
- UART and SPI serial data interface
- ISM 2.4GHz frequency band
- Four 10-bit ADC inputs
- 15 digital I/O
- Programmable versions with onboard microprocessor enable custom ZigBee application development
- Through-hole and surface mount form factors enable flexible design options
Specifications
- Data rate of RF 250Kbps and serial up to 1Mbps
- -40°C to +85°C operating temperature range
Additional Resources
Application Diagram
Inilathala: 2017-01-18
| Na-update: 2024-03-05