Digi XBee-PRO® 900HP DigiMesh® Kits

Digi XBee-PRO 900HP DigiMesh Development Kits are a great way to learn how to use Digi XBee RF modules for device connectivity. These kits help teach users about true peer-to-peer mesh device networking with the DigiMesh protocol. DigiMesh is a proprietary networking topology that supports advanced networking features, including sleeping routers and dense mesh networks. Mesh networking is a powerful way to route data. The range is extended by allowing data to hop from node to node, and reliability is increased by “self-healing,” the ability to create alternate paths when one node fails or a connection is lost. DigiMesh is a peer-to-peer mesh network that allows all devices on the network to sleep, which is ideal for low-power applications.

Digi XBee-PRO 900HP RF modules provide wireless connectivity to low-power devices that require the best-in-class range in the 900MHz band. They take advantage of the DigiMesh networking protocol, featuring dense network operation and support for sleeping routers, and are also available in a proprietary point-to-multipoint configuration. The modules support RF line-of-sight ranges up to 9 miles (with high-gain antennas) and data rates of up to 200Kbps.

The Digi XBee-PRO 900HP requires no programming and can be configured easily using Digi’s free XCTU software or via a simplified AT command set. Digi XBee modules are pre-certified for use in multiple countries, further reducing development costs and time to market.

Kit Contents

  • 3 Digi XBee Grove Development Boards
  • 3 Digi XBee-PRO 900HP Modules
  • 3 Micro-USB Cables
  • 2 Digi XBee Stickers

Features

  • UART (3V), SPI Data interface
  • GPIO of up to 15 digital I/O, 4 10-bit ADC inputs, 2 PWM outputs
  • FHSS (Software selectable channels) spread spectrum
  • Networking topologies include DigiMesh, repeater, point-to-point, point-to-multipoint, peer-to-peer

Specifications

  • Performance
    • RF Data rate of 10Kbps or 200Kbps
    • Indoor/Urban range of 10Kbps reaches up to 2000ft (610m), 200Kbps reaches up to 1000ft (305m)
    • Outdoor/line-of-sight range of 10Kbps reaches up to 9 miles (15.5km), 200Kbps reaches up to 4 miles (6.5km) with 2.1dB dipole antennas
    • Transmit power up to 24dBm (250mW) software selectable
    • Receiver sensitivity of -101dBm at 200Kbps, -110dBm at 10Kbps
  • Hardware
    • Frequency band of 902MHz to 928MHz, software selectable channel mask for interference immunity
    • Antenna Options of Wire, U.FL, or RPSMSA

Videos

Inilathala: 2018-08-16 | Na-update: 2024-03-04