Digi XBee® SX Development Kit
Digi XBee® SX Development Kit can be used to learn how to use Digi XBee RF modules for device connectivity and true peer-to-peer mesh device networking. DigiMesh is a proprietary networking topology that supports advanced networking features, including sleeping routers and dense mesh networks. The Digi XBee SX 900MHz RF modules are part of the Digi XBee Ecosystem. They provide a combination of reliability and redundancy for OEMs building low-power, mission-critical wireless devices. These modules are ideal for applications requiring the combination of range, data redundancy, and data reliability with RF line-of-sight ranges up to 65 miles.Kit Contents
- 2 Digi XBee-PRO SX (1W) U.FL Modules on Development Board
- 1 Digi XBee SX (20mW) U.FL Module
- 1 Digi XBee USB Interface Board - SMT Socket
- 3 Micro-USB Cables
- 3 Antennas
Inilathala: 2021-09-20
| Na-update: 2024-03-05