Digilent Zmod ADC 1410 Module

Digilent Zmod ADC 1410 Module is an SYZYGY™-compatible dual-channel, 14-bit, analog-to-digital converter module. Zmod Peripheral Modules are designed to fill the gap between low-speed, low pin-count Digilent Pmod™ devices and high-performance, high pin-count VITA 57.1 FMC peripherals. Driven by the SYZYGY carrier, the Zmod ADC 1410 Module can simultaneously acquire two ±25V signals with 14 bits of resolution at a sample rate of up to 100MS/s. Analog inputs can be connected to a circuit using SMA cables.

When coupled to a baseboard using SYZYGY expansion, such as the Eclypse Z7 or Genesys ZU, the combination will be a powerful prototyping platform for instrumentation, high-speed control, and SDR products. By utilizing the expansion capabilities of Digilent ADC 1410 Modules, more time can be spent on the analytical and system-level aspects of the solutions rather than focusing on the component-level interactions of the devices.

Features

  • 2 channels
  • Single-ended channel type
  • 14-bit resolution
  • ±1V (Low Range) or ±25V (High Range) input range
  • 0.13mV (Low Range) or 3.21mV (High Range) absolute Resolution
  • ±0.2% (of range) accuracy
  • 100MS/s (real time) sample rate
  • 1MΩ||18pF input impedance
  • 70MHz+ at 3dB, 30MHz at 0.5dB, 20MHz at 0.1dB analog bandwidth
  • ±50V protected input 

Technical Documents

Block Diagram

Digilent Zmod ADC 1410 Module
Inilathala: 2019-12-27 | Na-update: 2024-06-24