Diodes Incorporated AH1390 Unipolar Hall Effect Switch
Diodes Incorporated AH1390 Unipolar Hall Effect Switch features dual outputs for portable and battery-powered consumer equipment for home appliances and industrial applications. The miniature micropower magnetic Unipolar Hall effect switch IC can operate over the supply range of 1.6V to 3.6V and uses a sleep function to give an average supply current of 1.3μA at 1.85V. Diodes Incorporated AH1390 has a 2kV ESD rating on the supply and output pins. To minimize PCB space, the AH1390 is packaged in low-profile X2-DFN1410-4.Features
- 2x monolithic unipolar hall switches
- Operation with a North Pole (Output1) to part marking surface
- Operation with a South Pole (Output2) to part marking surface
- 1.6V to 3.6V supply voltage
- 720uA operating supply current
- -25mT to 25mT operating point
- 1mA maximum output current
- 230mW power dissipation (Pd)
- Micropower operation
- Dual outputs for independent pole detection for design flexibility
- Internal pull-up and pull-down capability
- Chopper stabilized design
- Superior temperature stability
- Extremely low switch-point drift
- Insensitive to physical stress
- Good RF noise immunity
- -40°C to +85°C operating temperature range
- 2kV ESD on supply and output pins
- X2-DFN1410-4 packaging
- RoHS compliant
Applications
- Smart cover or dock detects cellular phones and tablet
- Position detection for digital still, video cameras, and handheld gaming consoles
- Door, lids, and tray positions detect switches, home appliances, and industrial applications
- Level, proximity, and position switches
- Contact-less switches in home appliances and industrial applications
Block Diagram
Application Circuit
Inilathala: 2019-11-26
| Na-update: 2023-08-08