Diodes Incorporated B1x0Q SMT Schottky Barrier Rectifier

Diodes Incorporated B1x0Q 1.0A Surface Mount Schottky Barrier Rectifiers are AEC-Q101 qualified, "Green" devices (halogen and antimony free) that feature a guard ring die construction for transient protection and a surge overload rating to 30A peak. The B1x0Q Series Surface Mount Schottky Barrier Rectifiers are low power loss, high-efficiency devices for use in low-voltage, high-frequency inverters. Diodes Incorporated B1x0Q Rectifiers are perfect for use as polarity protection diodes, re-circulating diodes, switching diodes, blocking diodes, or freewheel diodes.

Features

  • Guard ring die construction for transient protection
  • Ideally suited for automated assembly
  • Low power poss, high efficiency
  • Surge overload rating to 30A peak
  • For use in low-voltage, high-frequency inverters
  • Lead-free finish; RoHS compliant
  • Halogen and Antimony free
  • Qualified to AEC-Q101 standards for high reliability
  • PPAP capable
Inilathala: 2016-03-23 | Na-update: 2022-03-11