Diodes Incorporated D140H1U2WS Unidirectional TVS
Diodes Inc. D140H1U2WS Unidirectional TVS is designed to protect sensitive electronics from the damage due to ESD. Its small size and high ESD surge capability make it ideal for use in portable applications like cellular phones, digital cameras and MP3 players.Features
- Provides ESD protection per IEC 61000-4-2 standard: air ±30kV, contact ±30kV
- 1-Channel of ESD protection
- Low channel input capacitance
- Totally lead-free & fully RoHS compliant
- Halogen and antimony free "Green" device
Applications
- Cellular handsets
- Portable electronics
- Computers and peripherals
Inilathala: 2015-03-26
| Na-update: 2022-03-11