Diodes Incorporated AP3125AEV1 Evaluation Board

Diodes Incorporated AP3125AEV1 Evaluation Board evaluates the AP3125A current mode PWM controller, which is optimized for high performance, low standby power, and cost-effectiveness. This evaluation board operates at -40°C to 150°C junction temperature range and 10V to 25V supply voltage range. The AP3125AEV1 board is ideal for use in switching AC-DC adapter/charger, ATX/BTX auxiliary power, set-top box power supply, and open frame switching power supply.

Features

  • Evaluates AP3125A current mode PWM controller
  • -40°C to 150°C operating junction temperature range
  • 10V to 25V supply voltage range
  • 150°C storage temperature

Applications

  • Switching AC-DC adapter/charger
  • ATX/BTX auxiliary power
  • Set-Top Box (STB) power supply
  • Open frame switching power supply
Inilathala: 2020-02-10 | Na-update: 2024-07-19