Diodes Incorporated AP8801EV2 Evaluation Board
Diodes Incorporated AP8801EV2 Evaluation Board evaluates the AP8801 LED driver with an internal switch. This evaluation board is a Printed Circuit Board (PCB) constructed using an FR4 base. The AP8801EV2 operates at 8V to 45V input voltage range. This evaluation board offers a 460mA nominal current. The AP8801EV2 can be used to drive an external choice of LEDs. The total forward voltage across LEDs depends on the number and type of LEDs connected. This evaluation board is ideal for use on commercial and industrial lighting, small LCD panel backlighting, appliance interior lighting, and architecture detail lighting.Features
- Evaluates AP8801 LED driver
- 8V to 45V input voltage range
- 460mA nominal current
Applications
- Commercial and industrial lighting
- Small LCD panel backlighting
- Appliance interior lighting
- Architecture detail lighting
Schematic Diagram
Inilathala: 2020-02-07
| Na-update: 2024-07-17