Diodes Incorporated BAV199 Automotive Qualified Low Leakage Diodes

Diodes Incorporated BAV199 Automotive Qualified Low Leakage Diodes are suitable for ultra-low leakage current applications including high-precision instrumentation and portable electronics. The BAV199 diodes from Diodes Incorporated are housed in a surface mount package ideally suited for automated insertion. The diodes are lead free, fully ROHS complaint and qualified to AEC-Q101 standards for high reliability.

Features

  • Surface mount package
  • Lead-free and fully RoHS compliant
  • "Green" device
  • Qualified to AEC-Q101 standards
  • PPAP capable
  • SOT323 package
Inilathala: 2016-05-13 | Na-update: 2022-03-11