Diodes Incorporated DSCxA065LP Silicon Carbide Schottky Diodes
Diodes Incorporated DSCxA065LP Silicon Carbide Schottky Diodes feature superior reverse leakage stability at high temperatures in a DFN8080 package. The robust, industry-standard DFN8080 package is made of plastic, a "green" molding compound.The Diodes DSCxA065LP Schottky diodes are ideal for use as rectifiers, freewheel diodes, or blocking diodes in power factor correction, industrial motor drivers, power inverters, SMPS, and UPS.
Features
- 650V peak repetitive reverse voltage
- Low conduction and switching loss
- High-temperature application
- Positive temperature coefficient on VF
- Fast reverse recovery
- High surge current capability
- DFN8080 package
Applications
- Power factor correction
- Industrial motor drivers
- Power inverters
- SMPS
- UPS
Specifications
- DSC10A065LP
- 10A average rectified output current
- 1.5V forward voltage drop
- 0.19µA leakage current
- DSC08A065LP
- 8A average rectified output current
- 1.5V forward voltage drop
- 0.1µA leakage current
- DSC06A065LP
- 6A average rectified output current
- 1.5V forward voltage drop
- 0.27µA leakage current
- DSC04C065LP
- 4A average rectified output current
- 1.7V forward voltage drop
- 0.06µA leakage current
Typical Application
View Results ( 5 ) Page
| Numero ng Piyesa | Datasheet | If - Forward Current | Ifsm - Forward Surge Current | Ir - Reverse Current | Vf - Forward Voltage |
|---|---|---|---|---|---|
| DSC04A065LP-13 | ![]() |
4 A | 29 A | 110 nA | 1.33 V |
| DSC04C065LP-13 | ![]() |
4 A | 28 A | 60 nA | 1.42 V |
| DSC06A065LP-13 | ![]() |
6 A | 38 A | 270 nA | 1.35 V |
| DSC08A065LP-13 | ![]() |
8 A | 47 A | 100 nA | 1.33 V |
| DSC10A065LP-13 | ![]() |
10 A | 55 A | 190 nA | 1.35 V |
Inilathala: 2025-02-12
| Na-update: 2025-04-16