Diodes Incorporated MBR2045C Schottky Rectifiers

Diodes Incorporated MBR2045C Schottky Rectifiers are used in switch-mode power supplies and power converters. These high-efficiency power rectifiers operate in a medium voltage range with low switching losses and low noise. The MBR2045C is available in TO-220-3 and TO-220F-3 packages. The MBR2045C features high surge current capability, guard ring for stress protection, low forward voltage, and others.

Features

  • Low forward voltage of 0.65V at +25ºC
  • High surge current capability
  • +150°C operating junction temperature
  • 20A total current
  • Guard ring for stress protection
  • TO-220-3 and TO-220F-3
  • Lead, halogen, and antimony free
  • Green device
  • RoHS compliant

Applications

  • Power supply output rectification
  • Power management
  • Instrumentation
Inilathala: 2017-05-22 | Na-update: 2022-03-11