Diodes Incorporated PI3HDX12212 1-to-2 Active DeMux Linear ReDriver™

Diodes Incorporated PI3HDX12212 1-to-2 Active DeMux Linear ReDriver™ is a 4-lane HDMI link with data rates that support up to 12.0Gbps for HDMI2.1 (12Gbps), HDMI2.0 (6Gbps), HDMI1.4 (3.4Gbps), HDMI1.2 (2.5Gbps) standards. The maximum equalizer gain controls are +14dB (HDMI2.1@6GHz) and +8.5dB (HDMI2.0@3GHz) to compensate for the insertion loss along the channel connection. The non-blocking of the Diodes Incorporated Linear ReDriver design ensures that the differential signals conveying pre-shoot and de-emphasis equalization waveforms be transmitted from source-side to receiver-side with DFE. It helps to optimize the overall channel link adjustment conducted by the system transmitter and receiver.

The CTLE equalizers are implemented at the inputs of the ReDriver to reduce the ISI jitters and compensate for channel loss. The programmable flat gain and linearity adjustments support the eye diagram opening. With the combinational logic control design, users can use the pin strap method to select different EQ gains, flat gains, and output swing linearity for flexible design tuning.

Features

  • 1-to-2 active DeMux configuration for 4-lane HDMI operation
  • Data rate support up to 12Gbps to cover 12Gbps HDMI2.1, 6Gbps HDMI2.0 speeds
  • Quad-level pin strap control through a combinational logic table for equalizer gain value selection
  • Quad-level pin strap control for flat gain and output swing linearity selection
  • Input signal detection for automatic power-saving mode
  • 3.3V +/-0.3V single power supply
  • -40oC to +85oC industrial temperature support
  • Lead-free & fully RoHS compliant
  • Halogen and antimony free “Green” device

Applications

  • Mobile workstation
  • Mobile gaming notebook
  • Docking, KVM, and PC peripherals
  • Display monitors
  • All-in-one PC
  • Industrial computing
  • Embedded system

System Application

Application Circuit Diagram - Diodes Incorporated PI3HDX12212 1-to-2 Active DeMux Linear ReDriver™
Inilathala: 2021-07-09 | Na-update: 2022-03-11