Diodes Incorporated PAM8019E 4W Stereo Class-D Audio Amplifiers
Diodes Incorporated PAM8019E 4W Stereo Class-D Audio Amplifiers are designed for driving bridged-tied speakers. The Diodes Incorporated PAM8019E amplifiers include a stereo Class-AB amplifier for headphones. The devices feature a 62-step DC volume control for simple and precise adjustments, offering a gain range from +20dB (at 0V) to -60dB (at VDD). The amplifier’s spread spectrum modulation (SSM) reduces EMI, allowing for the use of cost-effective ferrite bead filters. Additionally, the integrated non-clip power limit (PLIM) technology automatically suppresses output with a programmable power limit, enhancing sound quality and protecting the speakers.Features
- Output power
- Class-D amplifier THD+N = 10%
- VDD = 5V: RL = 4Ω, PO = 3W; RL = 8Ω, PO = 1.78W
- VDD = 5.8V: RL = 4Ω, PO = 4W; RL = 8Ω, PO = 2.34W
- Class-D amplifier THD+N = 1%
- VDD = 5V: RL = 4Ω, PO = 2.41W; RL = 8Ω, PO = 1.44W
- VDD = 5.8V: RL = 4Ω, PO = 3.27W; RL = 8Ω, PO = 1.92W
- Class-AB headphone amplifier THD+N = 1%
- VDD = 5V, RL = 32Ω, PO = 66mW
- VDD = 5.8V, RL = 32Ω, PO = 88mW
- 2.5V to 6.0V operating voltage
- 4W Stereo Class D with 88mW Class-AB headphone driver
- 40µVRMS noise of Class-D amplifier at the maximum gain
- 90% efficiency at VDD = 5V, PO = 3W x 2ch, 4Ω loading
- 62-step DC volume control with hysteresis from -60dB to +20dB
- Non-Clip Power Limit (NCPL) and AGC function
- Speaker open short detection during startup
- SSM helps easily pass EMI with simple FB-C
- Thermal and overcurrent protection with auto-recovery
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free Green device
Applications
- LCD monitors and TVs
- Projectors/all-in-one computers
- Portable/active speakers
- Bone conductive headphones
- DVD players
Typical Applications Circuit
Inilathala: 2024-08-23
| Na-update: 2024-09-18