Diodes Incorporated PAM8106 10W Audio Amplifier

Diodes Inc. PAM8106 Audio Amplifier is a 10W/Ch stereo class-D audio amplifier with Spread-Spectrum modulation (SSM). This audio amplifier provides low Total Harmonic Distortion plus Noise (THD+N), low Electromagnetic Interference (EMI), and high Power Supply Rejection-Ratio (PSRR) performance for high-quality sound reproduction. The PAM8106 amplifier integrates Non-Clipping Power Limit (NCPL) technology that adjusts the gain and eliminates the output signal clip due to the over-level input signal.

The PAM8106 audio amplifier operates at a 4.5V to 15V supply voltage range and offers high efficiency of up to 92%. This high-performance audio amplifier is fully protected against faults with short circuit protection, thermal shutdown, under-voltage, and DC input protection. Typical applications include consumer audio and portable audio equipment such as gaming stations, LCD monitors/TVs, home sound systems, DVD players, boom boxes, and BLUETOOTH™ speakers.

Features

  • Up to 92% efficiency
  • 4.5V to 15V operation supporting a wide range of power rails
  • 10Wx2 into an 8Ω speaker with the 12V supply
  • 4Ω impedance driving capability
  • Low THD+N and low noise
  • Low quiescent current
  • High audio performance system:
    • High SNR (90dB)
    • High PSRR (70dB)
  • Available in a W-QFN5050-32 (standard) package
  • Built-in Non-Clipping Power Limit (NCPL) with SSM technologies
  • Pop noise suppression
  • Protections:
    • Overcurrent Protection (OCP)
    • Overtemperature Protection (OTP)
    • Overvoltage Protection (OVP)
    • Undervoltage Lock-out (UVLO)
    • short-Circuit Protection (SCP)
    • DC input protection

Applications

  • Consumer audio equipment
    • LCD monitors / TVs
    • Home sound systems
    • DVD players
    • Gaming machines
    • Music instruments
  • Portable audio equipment
    • Boomboxes
    • Bluetooth speakers
    • Docking stations

Application Overview

Diodes Incorporated PAM8106 10W Audio Amplifier

Typical Application Circuit

Application Circuit Diagram - Diodes Incorporated PAM8106 10W Audio Amplifier
Inilathala: 2018-06-01 | Na-update: 2022-09-28