Diodes Incorporated PI3WVR14412Q Multi-Standard Video Switch
Diodes Incorporated PI3WVR14412Q Multi-Standard Video Switch supports multiple standards, including DisplayPort 1.3/1.4/2.1, HDMI 1.4/2.0/2.1, MIPI DPHY/CPHY, USB 3.2, and emerging proprietary standards. The Diodes Incorporated PI3WVR14412Q efficiently handles high-speed signals up to 1.2V peak-to-peak differential, with a common-mode voltage range from 0 to VDD for TMDS signal. The device's wide voltage range enables DC-coupled multi-standard operation, saving board space by eliminating AC coupling capacitors and enhancing signal integrity in dense PCB designs. Additionally, the PI3WVR14412Q switches DDC and HPD signals or AUX and HPD signals along with four high-speed lanes using the DDC/AUX and HPD channel switch.Features
- Supports DP2.1, HDMI2.1, MIPI DPHY/CPHY, USB3.2, LVDS electrical standard compatible
- Data rate up to 20Gbps for 4x lanes of high-speed channel
- Supports DDC and HPD switch at HDMI
- Supports up to 720Mbps AUX channel at DP
- -2.0dB at 10GHz insertion loss
- -10dB at 10GHz return loss
- -30dB at 10GHz low channel-to-channel crosstalk
- -15dB at 10GHz low off-isolation
- 5ps at typical low bit-to-bit skew
- 3.3V power supply
- Supports AEC-Q100 Grade 2, -40°C to +105°C
- Totally lead-free and fully RoHS-compliant
- Halogen- and antimony-free, green device
- Suitable for automotive applications requiring specific change control
- AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
- Packaging (Pb-free and green) 40-pin, TQFN (ZLC), 0.4mm pitch
Applications
- Advanced Driver Assistance Systems (ADAS)
- Automotive infotainment and clusters
- Rear seat entertainment
- Automotive head units
- Aerospace and defense
Additional Resources
Inilathala: 2024-01-10
| Na-update: 2024-05-02