Diodes Incorporated PI3WVR626 Two Data Lane MIPI Switch

Diodes Incorporated PI3WVR626 Two Data Lane MIPI Switch is a 6-channel Single-Pole Double-Throw (SPDT) switch optimized for switching between two high-speed or low-power MIPI signals. This MIPI switch is designed for the MIPI specification and allows connection to CSI/DSI and C-PHY/D-PHY modules. The PI3WVR626 switch features up to 2.5Gsps C-PHY, and to 3Gb/s D-PHY data rate support, 4.5GHz typical bandwidth, low crosstalk, and 2kV HBM ESD tolerance. This switch is ideal for use in cellular phones, smartphones, tablets, laptops, and displays.

Features

  • 3-lane 2:1 switch that supports D-PHY and C-PHY
  • Up to 2.5Gsps C-PHY and 3Gb/s D-PHY data rate support
  • 4.5GHz typical bandwidth
  • -35dB at 1.25GHz low crosstalk
  • 0V to 1.3V input voltage range
  • RON= 5Ω typical LP and HS MIPI
  • ∆RON= 0.2Ω typical LP and HS MIPI
  • RON_FLAT= 0.1Ω typical LP and HS MIPI
  • 11μA typical ICC
  • 5ps typical skew of opposite transitions of the same output
  • 1.5V to 3.6V VDD operating range
  • 2kV HBM ESD tolerance
  • Totally lead-free and fully RoHS compliant
  • Halogen and Antimony free
  • 2.5mm x 2.5mm 24-pin X1QFN (XEB) package

Applications

  • Cellular phones
  • Smartphones
  • Tablets
  • Laptops
  • Displays

Block Diagram

Block Diagram - Diodes Incorporated PI3WVR626 Two Data Lane MIPI Switch
Inilathala: 2020-05-07 | Na-update: 2024-07-31