Diodes Incorporated RS1MSWFM & RS1MSWFMQ Fast Recovery Rectifiers

Diodes Incorporated RS1MSWFM and RS1MSWFMQ Fast Recovery Rectifiers are housed in the SOD123F (Type B) package. The Diodes Incorporated rectifiers provide fast recovery time for high efficiency. These devices are ideal for use in general rectification applications.

Features

  • Glass passivated die construction
  • Fast recovery time for high efficiency
  • Small form factor, low profile
  • Ideally suited for automated assembly
  • Lead-free finish, RoHS compliant
  • Halogen and antimony-free, "Green" device
  • The RS1MSWFMQ is AEC-Q101 qualified, PPAP capable, and manufactured in IATF16949 certified facilities

Applications

  • Reverse protections
  • Switching
  • Blocking
Inilathala: 2022-12-08 | Na-update: 2022-12-14