Diodes Incorporated S1MSWFM & S1MSWFMQ Standard Recovery Rectifiers
Diodes Incorporated S1MSWFM and S1MSWFMQ Standard Recovery Rectifiers are housed in a SOD123F (Type B) package. The Diodes Incorporated S1MSWFM and S1MSWFMQ provide high reverse breakdown voltage and current capability for standard rectification. The devices are ideal for use in reverse protection and blocking applications.Features
- Glass passivated die construction
- Ideally suited for automated assembly
- Small form factor, low profile
- Lead-free finish, RoHS compliant
- Halogen and antimony-free, "Green" device
- The S1MSWFMQ is AEC-Q101 qualified, PPAP capable, and manufactured in IATF16949 certified facilities
Applications
- Reverse protections
- Blocking
Layout
Dimensions
Datasheets
Inilathala: 2022-12-08
| Na-update: 2025-02-25