Diodes Incorporated SBR12U45LH 12A Super Barrier Rectifier

Diodes Incorporated SBR12U45LH 12A SBR Super Barrier Rectifier uses SBR patented technology that offers ultra-low VF to reduce forward power loss and improve efficiency. The SBR12U45LH 12A SBR Super Barrier Rectifier is encapsulated in the new POWERDI5SP package with a 0.75mm low height profile and 9mm protruding leads for easy soldering, making it ideal for use as a bypass diode in solar panels. The SBR12U45LH is selectively rated for 200°C maximum junction temperature for high thermal reliability and excellent high-temperature stability.

Features

  • Very low reverse leakage that ensures maximum efficiency of solar panel
  • Lead-free finish, RoHS compliant (Note 1 on datasheet)
  • "Green" molding compound (No Br, Sb)
  • Qualified to IEC 61730-2 standard
Inilathala: 2012-03-07 | Na-update: 2022-03-11