DLP Design DLP-2232H Dual Channel High Speed USB Module
DLP Design Dual Channel High Speed USB Module is a USB-to-UART/FIFO interface module based on USB 2.0 high speed (480Mb/s) silicon. The DLP-2232H has a maximum VCCIO of +3.6 Volts, but its IO pins are +5.0 Volt tolerant as inputs. DLP Design Dual Channel High Speed USB Module is manufactured in a lead-free, RoHS-compliant, compact 40-pin, 0.1 inch spaced, standard 0.6 inch wide DIP footprint.Features
- Entire USB protocol handled on the module; no USB specific firmware programming required
- USB 2.0 high speed (480Mbits/second) and full speed (12Mbits/second) compatible
- Multi-Protocol Synchronous Serial Engine (MPSSE) to simplify synchronous serial protocol (USB to JTAG, I2C, SPI, or bit-bang) design
- Enhanced bit-bang mode interface option with read and write strobes
- USB to Fast Serial Interface mode provides a method of communicating with an external device over USB using 4 wires that can have opto-isolators in their path for galvanic isolation
- MCU host bus emulation mode uses both ports to emulate a standard 8048/8051 host bus
- CPU-style FIFO interface mode simplifies CPU interface design
- FTDI's Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases
- Adjustable receive buffer timeout
- Transmit and receive LED drive signals
- FT245B-style FIFO interface option with bidirectional data bus and simple 4 wire handshake interface
- Asynchronous serial UART interface option with full hardware handshaking and modem interface signals
- Fully assisted hardware or X-On / X-Off software handshaking
- UART interface supports 7/8 bit data, 1/2 stop bits, and Odd/Even/Mark/Space/No Parity
- Auto-transmit enable control for RS485 serial applications using TXDEN pin
- Operational configuration mode and USB description strings configurable in on-board EEPROM over the USB interface
- Low operating and USB suspend current
- Supports bus powered, self powered, and high-power bus powered USB configurations
- UHCI/OHCI/EHCI host controller compatible
Specifications
- RS232/RS422/RS485 UART transfer data rate up to 12Mbaud (RS232 data rate limited by external level shifter)
- USB to parallel FIFO transfer data rate up to 8 Mbyte/sec
- Single channel synchronous FIFO mode for transfers up to 25 Mbyte/sec
- Configurable I/O drive strength (4, 8, 12 or 16mA) and slew rate
- USB bulk data transfer mode (512 byte packets in high speed mode)
- +3.3V I/O interfacing (+5V Tolerant)
- Extended -40°C to 85°C industrial operating temperature range
Applications
- Upgrading legacy peripherals to USB
- Interfacing MCU/PLD/FPGA-based designs to USB
- USB to UART (RS232, RS422, or RS485)
- USB to FIFO
- USB to fast serial interface
- USB to JTAG
- USB to SPI
- USB to I2C
- USB to Bit-Bang
- USB to CPU target interface (as memory)
- USB to MCU (8048/8051 style) host bus emulation
- PDA to USB data transfer
- USB smart card readers
- USB instrumentation
- USB industrial control
- USB MP3 player interface
- USB FLASH card reader / writers
- Set Top Box PC - USB interface
- USB digital camera interface
- USB bar code readers
- USB audio and low-bandwidth video data transfer
- USB hardware modems
- USB wireless modems
Inilathala: 2011-06-20
| Na-update: 2022-03-11