e-peas AEM13920 Evaluation Kit (EVK)

e-peas AEM13920 Evaluation Kit (EVK) is a Printed Circuit Board (PCB) that features all the required components to operate the AEM13920 Integrated Circuit (IC). This kit allows the testing of the e-peas IC and analyzes its performances in a laboratory-like setting or product mock-ups. The AEM13920 evaluation kit features easy connections to one or two energy harvesters, an optional 5V power source, a storage element, and an application circuit. This kit is a plug-and-play, intuitive, and efficient tool to optimize the AEM13920 configuration to design a highly efficient subsystem for the desired target application. The AEM13920 kit is available in a QFN 40-pin package. Typical applications include remote controls, eReaders, PC peripherals, electronic shelf labels, asset tracking, and indoor sensors.

Features

  • Two-way screw terminals:
    • Two DC sources of energy (SRCx)
    • ZMPP configuration
    • Energy storage element (STO)
    • Application circuit (LOAD)
    • 5V DC power input (5V_IN)
  • 3-pin headers:
    • Sources voltage regulation mode configuration
    • Storage element voltage threshold configuration
    • Load voltage regulation configuration
    • I²C enable/disable
    • Thermal monitoring enable/disable
    • Shipping mode enable/disable
  • 2-pin headers 5V power input maximum current presets
  • 6-pin header- I²C communication with application circuit
  • 5V DC power input (maximum 5.5V peak) USB connector

Applications

  • Remote controls
  • eReaders
  • PC peripherals
  • Electronic shelf labels
  • Asset tracking
  • Indoor sensors

EVK Connection Diagram

e-peas AEM13920 Evaluation Kit (EVK)
Inilathala: 2025-01-30 | Na-update: 2025-03-18