e-peas EVK10941M Mini Evaluation Board
e-peas EVK10941M Mini Evaluation Board is a compact PCB featuring with components required to operate the AEM10941 IC. This mini evaluation board allows easy connections to the energy harvester, the storage element, the low-voltage, and the high-voltage loads. The control and status signals are available on external pins. The EVK10941M evaluation board is an efficient tool for making decisions for the design of an efficiency subsystem powered by solar energy harvesting in the target applications.Features
- Solder pads:
- Ground connection
- Source of energy
- High-voltage load
- Low-voltage load
- Energy storage element
- Primary energy storage element
- Access to three status signals
- Provision for resistors:
- Custom mode configuration
- Primary battery configuration
- Dual-cell supercapacitor configuration
- Low drop-out regulators enabling
- Energy storage elements and low drop-out configurations
- Maximum power point tracker configuration
Documents
Board Layout and Pinout
Connection Diagram
Inilathala: 2020-09-09
| Na-update: 2024-10-14