E-Switch PB350 Pushbutton Switches

E-Switch PB350 Pushbutton Switches are versatile SPST or SPDT/double-action circuit function switches for various electronic applications. The double-action switches operate so the first circuit closes mid-travel and the second at full-travel. The PB350 series features a high actuation force with an excellent tactile response and 2mm long travel. The switches offer five LED color options: red, yellow, white, blue, and green. The E-Switch PB350 Pushbutton Switches are ideal for testing equipment, consumer electronics, telecommunication, computer peripherals, security devices, and instrumentation applications.

Features

  • SPST or SPDT/double-action contact arrangements
  • First circuit closes mid-travel, second at full-travel
  • 2mm long travel
  • High actuation force
  • Tactile force
  • RoHS compliant

Applications

  • Testing equipment
  • Consumer electronics
  • Telecommunications
  • Computer peripherals
  • Security devices
  • Instrumentation

Specifications

  • 30mA electrical rating at 28VDC
  • 20,000-cycle electrical life
  • 50mΩ max initial contact resistance
  • 10GΩ min insulation resistance at 1000VDC
  • 500VAC dielectric strength
  • Actuation force
    • ST: 490g
    • DT 1st: 600g
    • DT 2nd: 1150g
  • -40°C to +85°C operating temperature range

Application Overview

Chart - E-Switch PB350 Pushbutton Switches

Product Portfolio

Chart - E-Switch PB350 Pushbutton Switches

Videos

PCB Layout

Chart - E-Switch PB350 Pushbutton Switches

Dimensions

Chart - E-Switch PB350 Pushbutton Switches
Inilathala: 2024-07-08 | Na-update: 2024-07-25