E-Switch PVA6L Anti-Vandal Switches
E-Switch PVA6L Anti-Vandal Switches are IP67-rated Single Pole Single Throw (SPST) switches with multicolor LED options and ring illumination. These PVA6L switches are available in black or clear anodized housings and offer a long life expectancy. The switches operate within a -20°C to +70°C temperature range and possess a 100,000 cycle electrical/mechanical life. Applications include kiosks, medical equipment, security devices, industrial controls, and other designs that require vandal resistance.Features
- ø16mm panel cutout
- Solder-lug tor wire lead (500mm long) terminations
- Ring or power symbol illumination options
- SPST contact arrangement
- Multiple actuation options
- IP67 rating and off-on latching
- Multiple LED color options
- RoHS compliant
Applications
- Audio/visual devices
- Kiosks
- Medical equipment
- Security devices
- Industrial controls
- Vending machines
- Electrical housewares
Specifications
- 24A, 36VDC rating
- Lifecycle
- 1,000,000 mechanical cycles
- 200,000 electrical cycles
- 5mΩ maximum initial contact resistance
- 1000MΩ insulation resistance at 500VDC
- 2000V dielectric strength
- -20°C to +70°C temperature range
- 2.0mm travel
- 460gf actuation force
- 1mm to 8mm panel thickness range
- 11.5kgf/cm maximum hex nut torque
Videos
Inilathala: 2017-08-07
| Na-update: 2022-05-23