E-Switch RB5 Rocker Switches
E-Switch RB5 Rocker Switches are designed with high reliability and high current ratings. The switches offer five electrical ratings with IP67-rated ingress protection. The E-Switch RB5 Rocker Switches feature dual illumination in five colors and eight marking options. The RB5 series provides a 22mm x 30.2mm industry-standard cutout for front-panel mounting. The switches perform two-pole maintained or momentary functions. The RB5 Rocker Switches are ideal for floor care appliances, electrical housewares, medical/dental equipment, industrial controls, commercial appliances, and instrumentation applications.Features
- High reliability
- High current ratings
- 5 electrical ratings available
- IP67 rating
- Dual illumination, available in 5 colors
- 8 marking options
- 22mm x 30.2mm industry-standard cutout size
- 2-pole maintained or momentary functions
- cURus and ENEC15 approved
Applications
- Floor care appliances
- Electrical housewares
- Medical and dental equipment
- Industrial controls
- Commercial appliances
- Instrumentation
Specifications
- 0°C to +55°C operating temperature range
- 16A to 20A current rating
- Up to 10,000 electrical life cycles
- 20mΩ max contact resistance at 50VAC initial
- 100MΩ min insulation resistance at 500VDC
- 1000VAC dielectric strength
Videos
Additional Resources
Inilathala: 2023-11-03
| Na-update: 2024-05-08