EAO Series 84 Modular Pushbutton Range
EAO Series 84 Modular Switch Range provides reliable operation in harsh environments and is designed for a standard 22.5mm cutout. The device includes modular pushbutton systems of lenses, switch/indicator housings, switching elements, attractive pushbuttons, and compact emergency stop switches. The series 84 features a short travel switching system with two independent contact points, ensuring pleasing tactile operation and reliable switching even with extremely light loads. The switch operates at a 42V/100mA (3A/240VAC estop) maximum rating and -25°C to 70°C temperature range. Typical applications include industrial machinery, ticketing machines, special-purpose vehicles, access control, medical equipment, and process automation.The Series 84 ‘halo illumination’ pushbuttons offer a fresh design and a high-visibility glow, creating an effective interface that attracts attention to a primary function. These halo-type switches are offered in three differing styles such as halo-diffused lenses, units with halo-illuminated switch bezels, or an animated illuminated bezel version. This allows for chasing LED sequences, multi-color illumination, and partial bezel illumination. The Series 84 switch range meets the IP67 standard and comes in plug-in, flat ribbon cable terminals.
Features
- Mounting
- Actuators inserted in a 22.5mm diameter mounting hole and switching units are clipped onto rear of actuators
- Pushbutton system can be mounted as complete unit (actuator and switching unit)
- Mounting from front with wiring already attached also possible
- When mounted on PCBs, actuators are inserted in 22.5mm diameter mounting hole and switching elements are fixed on board
- PCB connected to pre-assembled actuator via mounting flange, no need for subsequent adjustment or spacing studs
- Lenses
- Available in various colors
- Made from plastic or anodized aluminum
- Plates can be marked by engraving or hot stamping
- Illumination
- Can be supplied with integrated single LEDs in colors red, orange, yellow, green, blue, or white
- Series resistor is integrated
- Luminosity and wavelength scattering in LED manufacturing processes may lead to visual differences
- Emergency-stop push-button
- Can be mounted in front panels with thickness between 1mm and 4mm
- Front protection degree is IP67
- Requires no additional assembly because of single-piece monoblock design
- Switch status clearly indicated by black or green color ring on shaft
- Foolproof actuator design conforms to DIN EN ISO 13850 and EN IEC 60947
Applications
- Industrial machinery
- Measurement and control engineering
- Conveyor systems
- Process automation
- Special-purpose vehicles
- Ticketing machines
- Access control
- Medical equipment
Videos
Inilathala: 2014-07-10
| Na-update: 2025-01-22