Eaton Electronics HCM1103 High Current Power Inductors
Eaton Electronics HCM1103 Series High Current Power Inductors feature rugged construction, high current carrying capacity, and low core losses. These power inductors are magnetically shielded with low EMI, enhance the existing powder iron portfolio, and are available in 11.5mm x 10.3mm x 3.00mm surface-mount package. Eaton Electronics HCM1103 Series High Current Power Inductors typical applications include voltage regulator module, multi-phase regulators, desktop, server VRMs, and EVRDs.Features
- 11.5mm x 10.3mm x 3mm maximum surface mount package
- Iron powder core material
- Magnetically shielded with low EMI
- High current carrying capacity and low core losses
- 0.12µH to 22µH inductance range
- 3A to 75A current range
- Halogen-free, lead-free, and RoHS compliant
Applications
- Voltage Regulator Module (VRM)
- Multi-phase regulators
- Point-of-load modules
- Desktop, server VRMs, and EVRDs
- Base station equipment
- Notebook and laptop regulators
- Battery power systems
- Graphics cards
- Data networking and storage systems
Inilathala: 2012-09-04
| Na-update: 2024-10-08