Eaton Electronics DRAP Automotive-Grade Power Inductors

Eaton Electronics DRAP Automotive-Grade Power Inductors are AEC-Q200-qualified inductors with high power density and a shielded drum core. These inductors feature rugged construction for high shock conditions. The secure four-terminal mounting is ideal for severe vibration environments up to 30g. Eaton DRAP Automotive-Grade Power Inductors are suitable for applications that include body electronics, advanced driver assistance systems (ADAS), infotainment / cluster electronics, chassis / safety electrics, and engine/powertrain systems.

Features

  • AEC-Q200 qualified
  • Magnetically shielded reduces EMI
  • Inductance range
    • 0.42μH to 1001μH (DRAP124)
    • 0.45μH to 992.8μH (DRAP125)
    • 0.41μH to 999μH (DRAP127)
  • Current range
    • 0.38A to 30.8A (DRAP124)
    • 0.55A to 33.2A (DRAP125)
      0.6A to 56A (DRAP127)
  • Surface-mount package
    • 12.5mm x 12.5mm x 4.6mm (DRAP124)
    • 12.5mm x 12.5mm x 6.1mm (DRAP125)
    • 12.5mm x 12.5mm x 8.1mm (DRAP127)
  • Secure four-terminal mounting ideal for severe vibration environments up to 30g
  • Rugged construction for high shock conditions
  • Ferrite core material
  • Moisture Sensitivity Level 1

Applications

  • Body electronics
    • LED lighting (interior and exterior)
    • Central body control module
    • Vehicle access control module
  • ADAS
    • Adaptive cruise control
    • Automatic parking control
    • Collision avoidance system/car black box system
  • Infotainment and cluster electronics
    • Audio subsystem: head unit and trunk amp
    • Digital instrument cluster
    • In-vehicle infotainment and navigation
  • Chassis and safety electronics
    • Electronic stability control system
    • Electric parking brake
    • Electronic power steering/anti-locking braking system
  • Engine and powertrain systems
    • Electric pumps, motor control, and auxiliaries
    • Powertrain control module/engine control unit
    • Transmission control unit
Inilathala: 2020-07-09 | Na-update: 2025-06-24