Eaton Electronics HSH Hybrid Supercapacitors
Eaton Electronics HSH Hybrid Supercapacitors are high-reliability, high-power, ultra-high capacitance energy storage devices utilizing proprietary materials and processes. These hybrid supercaps feature low equivalent series resistance for high power density with environmentally friendly materials for a green power solution. The HSH series is maintenance-free with design lifetimes of up to 20 years and a -25°C to +70°C operating temperature range. This Eaton series features a 3.0F to 1400F capacitance range and is ideal for backup power, pulse power, and hybrid power systems applications. These supercaps can be applied as the sole energy storage or in combination with batteries to optimize cost, lifetime, and run time.Features
- 3.8V operating voltage for high power and high energy
- Up to 10 times greater energy density than standard supercapacitors
- Low ESR for high power density
- Designed lifetimes of up to 20 years
- UL recognized
- Low self-discharge ideal for use with batteries
Applications
- Industrial backup/ride-through
- Backup for storage servers
- Water and gas smart meters
- IoT energy storage
- Medical backup power/alarm
- Asset tracking for commercial trucks/containers
Specifications
- 3.0F to 1400F capacitance
- 3.8V maximum rated working voltage
- 2.5V minimum rated working voltage
- 2.2V minimum allowed working voltage
- 4.35V surge voltage
- -25°C to +70°C operating temperature range
Videos
Dimensions (mm) & mass (g)
Inilathala: 2025-03-17
| Na-update: 2025-07-03