Eaton Electronics C308F 3mm x 8.4mm Fast-Acting Ceramic Tube Fuses
Eaton Electronics C308F 3mm x 8.4mm Fast-Acting Ceramic Tube Fuses are designed for hazardous applications and provide a space-saving alternative to conventional fuse solutions. These fuses feature a 250V rating and a 0.71Ω to 14.2Ω resistance range. The C308F 3mm x 8.4mm Fast-Acting Ceramic Tube Fuses are ideal for hazardous environments, pulp and paper processing equipment, and intrinsically safe network barriers.Features
- Fast-acting, high breaking capacity of 4000A
- 3mm x 8.4mm physical size
- Ceramic tube, silver-plated brass endcap construction
- Meets standards (EN60079-11) for hazardous applications
- RoHS compliant
Applications
- Gas meters
- Hazardous environments
- Oil drilling and refineries
- Intrinsically safe barriers
Specifications
- MIL-STD-202G, method 107G (Test condition, 5 cycles -55°C to +125°C) thermal shock
- MIL-STD-202G, method 210F resistance to solder heat
- MIL-STD-202G, method 201A (10Hz to 55Hz), condition A vibration
- J-STD-002C, test method C1 solderability
- +125°C, 500h component life reliability
- Soldering parameters
- Reflow solder: JEDEC J-STD-202D, Tc = 250°C; Tp = 30s
- Wave solder: Not recommended
- Manual solder: Not recommended
Videos
Inilathala: 2014-06-23
| Na-update: 2024-10-07