Eaton Electronics AGA Fast-Acting Glass Tube Fuses
Eaton Electronics AGA Fast-Acting Glass Tube Fuses feature nickel-plated brass endcap construction and have a physical size of 1/4" x 1 5/8" (6.4mm x 15.9mm). This fast-acting series is UL listed and meets standard 248-14, in addition to several other certifications. The AGA Fast-Acting Glass Tube Fuses include in an optional axial leaded version.Features
- Fast acting
- 1/4" x 5/8" (6.4mm x 15.9mm) physical size
- Glass tube, nickel-plated brass endcap construction
- Optional axial leaded version available
- UL listed, meets standard 248-14
Accessories
Inilathala: 2019-08-07
| Na-update: 2024-10-07