Eaton Electronics DRAQ127 Automotive-Grade Coupled Inductors
Eaton Electronics DRAQ127 Automotive-Grade Coupled Inductors are dual winding, high power, shielded drum inductors. The series is AEC-Q200 Grade 1 qualified and can be used as a single inductor, SEPIC, flyback, or in other coupled inductor/transformer applications. Windings can be connected in series or parallel, enabling a wide range of inductance and current ratings. This series has mechanically secure mounting for high shock and vibration environments. Eaton DRAQ127 Automotive-Grade Coupled Inductors are ideal for body electronics, Advanced Driver Assistance Systems (ADAS), infotainment and cluster electronics, chassis and safety electronics, and engine and powertrain systems.Features
- AEC-Q200 Grade 1 qualified
- Dual winding inductors that can be used as a single inductor, SEPIC, flyback, or in other coupled inductor/transformer applications (1:1 turns ratio)
- Windings can be connected in series or parallel, offering a wide range of inductance and current ratings
- 200VAC isolation between windings
- Mechanical secure mounting for high shock and vibration environments
- Ferrite core material
- 12.5mm x 12.5mm x 8.0mm maximum surface-mount package
- Halogen and lead free
- RoHS compliant
Applications
- Body electronics
- Headlamps, tail lamps, and interior lighting
- Heating Ventilation and Air Conditioning controllers (HVAC)
- Doors, window lift, and seat control
- Advanced Driver Assistance Systems (ADAS)
- Adaptive Cruise Control (ACC)
- Collision avoidance system
- Car black box system
- Infotainment and cluster electronics
- Audio subsystem: head unit, and trunk amp
- Digital instrument cluster
- In-Vehicle Infotainment (IVI) and navigation
- Chassis and safety electronics
- Electronic Stability Control system (ESC)
- Electric parking brake
- Electronic Power Steering (EPS)
- Engine and powertrain systems
- Diesel/gasoline engine management
- Powertrain Control Module (PCM)/Engine Control Unit (ECU)
- Transmission Control Unit (TCU)
Videos
Inilathala: 2015-02-12
| Na-update: 2025-07-01