Eaton Electronics EAC10 10mm x 32mm High Breaking-Capacity Fuses

Eaton Electronics EAC10 10mm x 32mm High Breaking-Capacity Fuses feature a 40A to 63A current rating. These Eaton Electronics fuses offer a voltage rating of up to 500VAC and high breaking capacity for high-energy applications. The EAC10 series is ideal for use in uninterruptible power supplies (UPS), 3-phase electric vehicle supply equipment (EVSE) and charging infrastructure, motor protection, VAC input protection in rectifiers, and VAC output in inverters.

Features

  • 10mm x 32mm fuses
  • 40A to 63A current rating
  • Up to 500VAC rating
  • High breaking capacity for high-energy applications
  • Cartridge, bolt-down terminal, and PCB terminal options

Applications

  • UPS
  • 3-phase EVSE and charging infrastructure
  • Motor protection
  • VAC input protection in rectifiers
  • VAC output in inverters
Inilathala: 2022-11-10 | Na-update: 2024-10-10