Eaton Electronics EPM12V1 & EPM12V2 Non-Isolated DC-DC Converters

Eaton Electronics EPM12V1 and EPM12V2 Non-Isolated DC-DC Converters feature a 3VDC to 14VDC input voltage range with efficiency up to 91%. They offer a programmable output voltage range of 0.6VDC (V2) or 0.9VDC minimum (V1) to 5.5VDC maximum. The series provides short circuit protection and remote ON/OFF functions with EN62368 safety approval. Eaton EPM12V1 and EPM12V2 DC-DC Converters are ideal for use in various industrial, energy, medical, and telecom applications.

Features

  • Non-isolated DC-DC converters
  • 3VDC to 14VDC input voltage range
  • Programmable output voltage
    • 0.9VDC to 5.5VDC (EPM12V1)
    • 0.6VDC to 5.5VDC (EPM12V2)
  • Efficiency
    • Up to 89.5% (EPM12V1)
    • Up to 91% (EPM12V2)
  • Operating ambient temperature
    • -40°C to +82°C (EPM12V1)
    • -40°C to +90°C (EPM12V2)
  • Short circuit protection and remote ON/OFF function
  • EN62368 safety approval

Applications

  • Industrial
    • Automation and testing equipment
    • Displays
    • Lighting
    • Internet of Things (IoT)
    • Power supplies
  • Energy
    • Solar and wind inverters
    • Battery management
  • Medical
    • Hospital and home care equipment
    • Inventory tracking
    • Diagnostics
  • Telecom
    • Networking and telecommunications
    • Infrastructure

Videos

Inilathala: 2020-11-12 | Na-update: 2026-03-03