Eaton Electronics TCP500 & TCP2 Telecom Circuit Protection Fuses
Eaton Electronics TCP500 and TCP2 Telecom Circuit Protection Fuses are designed to protect consumer premises equipment from harmful over-currents. These fuses eliminate the need for a current limiting resistor and are RoHS Compliant. The TCP500 and TCP2 fuses allow compliance with telecom regulatory standards including UL 1950/60950 and FCC part 68.Specifications
- TCP500 Series
- 250VAC voltage rating
- 50A at 250VAC, 40A at 600VAC AC interrupting rating
- 0.530Ω typ. DC cold resistance
- 100A2s maximum total clearing
- 471mV typical voltage drop
- TCP2 Series
- 250VAC voltage rating
- 50A at 250VAC, 60A at 600VAC AC interrupting rating
- 0.075Ω typ. DC cold resistance
- 100A2s maximum total clearing
- 205mV typical voltage drop
Dimensions
Inilathala: 2008-02-26
| Na-update: 2024-10-07