ECS ECS-CTE & ECS-CTP SMD Ceramic Resonators
ECS ECS-CTE and ECS-CTP SMD Ceramic Resonators include built-in capacitors to allow for a reduced component count. The resonators provide a low-cost frequency control solution for non-critical timing and when absolute frequency accuracy is not important. The components operate in a -40°C to +85°C temperature range with a 100V withstanding voltage and a ±0.5% frequency tolerance.Features
- Industry-standard footprint
- Low cost, frequency-control solution
- Built-in capacitors
- RoHS compliant
Applications
- Consumer electronics
- Communications
- Personal computing
- Exercise equipment
Specifications
- Common specifications
- ±0.5% frequency tolerance at +25°C
- 6VDC voltage rating
- 15Vp-p AC voltage rating
- 500MΩ insulation resistance (10V, 1 minute)
- -40°C to +85°C operating temperature range
- -55°C to +85°C storage temperature range
- ECS-CTE specifications
- 3.2mm x 13mm package
- 8MHz to 12MHz frequency range
- ±0.2% frequency stability (-40°C to +85°C)
- 40Ω ESR
- 50VDC withstanding voltage for 1 minute
- ECS-CTP specifications
- 6mm x 3mm package
- 1.84MHz to 12MHz frequency range
- Frequency stability (-40°C to +85°C)
- ±0.3% in the 1.84MHz to 8MHz range
- ±0.2% in the 8.01MHz to 12MHz range
- ESR
- 100Ω in the 1.84MHz to 2.9MHz range
- 50Ω in the 3MHz to 3.49MHz range
- 30Ω in the 3.5MHz to 12MHz range
- 100VDC withstanding voltage for 1 minute
Datasheets
Inilathala: 2020-10-08
| Na-update: 2024-05-30