ECS ECS-2333 Standard Clock Oscillators

ECS ECS-2333 Standard Clock Oscillators offer a 1MHz to 95MHz frequency range and up to 24mA maximum input current in a subminiature design. These oscillators feature a footprint of 3.2mm x 2.5mm, low current consumption, and are RoHS compliant. The ECS-2333 series has an operating temperature range of -10°C to +70°C, 10µA standby current rating, and +3.3V typical supply voltage. ECS ECS-2333 Standard Clock Oscillators are ideal for high-density applications.

Features

  • Low-voltage HCMOS
  • Low current consumption
  • Subminiature design
  • Ideal for high-density applications

Specifications

  • 1MHz to 95MHz frequency range
  • +3.3V typical supply voltage
  • 10µA standby current
  • 7mA to 24mA maximum input current
  • 3.2mm x 2.5mm footprint
  • -10°C to +70°C operating temperature range
  • Lead free
  • RoHS compliant

Package Dimensions (MM)

ECS ECS-2333 Standard Clock Oscillators
Inilathala: 2021-11-17 | Na-update: 2022-03-11