EDAC USB 3.0 Type A & B Receptacles
EDAC USB 3.0 Type A and B Receptacles feature SuperSpeed interface technology that achieves up to a 5Gbps data rate while remaining backward compatible with USB 2.0. The right angle, through-hole standard receptacle, features friction lock grounding fingers and metal shielding for EMI, RFI, and ESD protection. EDAC USB 3.0 Type A and B Receptacles are composed of a high-temperature material capable of withstanding the extreme conditions of the SMT process.Features
- Industry-standard plug and play technology hot pluggable
- Compatible with synchronous and asynchronous data transfer
- Data and power combined in one small package
Specifications
- 1 port
- 9 contacts
- 1A or 1.8A current rating
Inilathala: 2010-02-22
| Na-update: 2024-10-03