Bourns PEC04 Incremental Micro Encoders

Bourns PEC04 Incremental Micro Encoders feature a 4mm compact design and offer high reliability with surface mount technology. These encoders feature 2-bit quadrature code output, 10mA at 5VDC contact rating, 5s maximum sliding bounce, and 6 or 12 pulses in 360° rotation resolution. The PEC04 encoders operate from -20°C to 70°C temperature range. These encoders are IP40 rated and are RoHS compliant. Typical applications include micro headphones and smart wearable devices.

Features

  • Compact design
  • High reliability
  • Surface mount
  • IP40 rated
  • RoHS compliant

Applications

  • Micro headphones
  • Smart wearable devices

Specifications

  • 2-bit quadrature code output
  • 10mA at 5VDC contact rating
  • 5s maximum sliding bounce
  • 6 or 12 pulses in 360° rotation resolution
  • 50MΩ min at 50VDC minimum insulation resistance
  • 50VAC 1 min dielectric strength sea level
  • Soldering conditions:
    • 260°C for 3s (dip soldering)
    • 300°C for 3s (manual soldering)
  • 360° continuous mechanical angle
  • 30,000 cycles of rotational life
  • 0.1g weight

Quadrature Output Table

Bourns PEC04 Incremental Micro Encoders

Filter Circuit

Application Circuit Diagram - Bourns PEC04 Incremental Micro Encoders

Dimension Diagram

Mechanical Drawing - Bourns PEC04 Incremental Micro Encoders
Inilathala: 2025-08-11 | Na-update: 2025-09-03