Bourns PEC05 5mm Incremental Micro Encoders

Bourns PEC05 5mm Incremental Micro Encoders are compact, high-reliability encoders designed for use in mouse wheels, smart home appliances, and smart wearable devices. These Bourns 5mm encoders feature a 2-bit quadrature code output and a 10mA contact rating at 5VDC. The PEC05 offers a resolution of 12 pulses per 360° rotation and operates over a -20°C to +70°C temperature range.

Features

  • Compact design
  • High reliability
  • Surface mount
  • Pin-hole mount
  • RoHS compliant

Applications

  • Mouse wheels
  • Smart home appliances
  • Smart wearable devices

Specifications

  • 2-bit quadrature code output
  • 10mA contact rating at 5VDC
  • 50MΩ minimum insulation resistance at 110VDC
  • 50VAC dielectric strength for 1 minute (sea level)
  • Continuous electrical travel
  • 1ms maximum sliding bounce
  • 12 pulses per 360° rotation resolution
  • -20°C to +70°C operating temperature range
  • IP40 rating
  • 50,000 cycles of rotational life
  • 600/h to 1000/h speed without electrical load

Switch Circuit

Application Circuit Diagram - Bourns PEC05 5mm Incremental Micro Encoders

Suggested Filter Circuit

Application Circuit Diagram - Bourns PEC05 5mm Incremental Micro Encoders
Inilathala: 2025-07-30 | Na-update: 2025-08-20