Broadcom AS20-Series Miniature Encoder Kits

Broadcom AS20-Series Miniature Encoder Kits are battery-less, maintenance-free, magnetic-sensing, absolute multi-turn encoder kits. The Broadcom AS20-Series utilizes Energy Harvesting (EH) technologies, specifically EH Multi-Turn (EHMT), eliminating the need for gears. The EH effect generates consistent energy regardless of rotation speed or direction, powering the revolution-tracking circuitry without an external power supply.

Features

  • Patented Energy Harvesting technology
  • All magnetic 18-bit single-turn (ST) and 32-bit multi-turn (MT) for a 50-bit combined resolution
  • ø20mm overall diameter
  • Wide -40°C to +115°C operating temperature range
  • SSI/RS-485/BiSS-C with integrated differential line transceivers
  • SPI 4-wire single-ended output
  • Up to 10Mbps communication clock rate
  • Easy integration with miniature motors
  • RoHS compliant

Applications

  • Miniature servo motors and drives
  • Linear actuators
  • Medical and laboratory equipment
  • Robotics
  • Automated Guided Vehicles (AGV)
  • Factory automation

Dimensions

Broadcom AS20-Series Miniature Encoder Kits
Inilathala: 2024-02-02 | Na-update: 2024-02-08