PEM PFQT™ Quarter-Turn Lockable Plungers

PEM PFQT™ Quarter-Turn Lockable Plungers deliver reliable panel attachment through an intuitive quarter-turn motion with positive locking engagement. These devices feature fool-proof design, quarter-turn operation, enhanced vibration resistance, versatile configuration options, and durable construction. The PFQTL™ fastener addresses the limitations of traditional slide plungers by preventing accidental unlocking during vibration or misoperation, providing superior reliability in demanding applications. These devices give operators confidence in secure attachment and reduce the risk of panel displacement during equipment operation, ensuring consistent performance throughout the service cycle.

Features

  • Fool-proof design: Integrated mechanism positively locks plunger pin in the engaged position, for reliable fastening
  • Quarter-turn operation: Intuitive 90-degree rotation provides positive engagement with clear visual and tactile feedback
  • Spring compliance and a secure locking mechanism maintain connection integrity under dynamic conditions
  • Available in left and right-hand turn directions to accommodate diverse design requirements
  • Durable construction: Retainer and plunger are hardened carbon steel with protective zinc plating to ensure long service life

Dimensions

Mechanical Drawing - PEM PFQT™ Quarter-Turn Lockable Plungers
Inilathala: 2025-10-16 | Na-update: 2025-11-13