Weidmuller CUBESERIES Industrial Relay Modules
Weidmuller CUBESERIES Industrial Relay Modules feature PUSH IN and screw connection options for quick installation. CUBESERIES Relay Modules offer durability and a robust design to reliably switch small loads, decouple systems, and multiply signals. These Weidmuller modules offer relay contact versions from 15.6mm width, offering one 16A changeover contact and two 8A changeover contacts. Relay contact versions from 27mm width offer two 12A changeover contacts and four 7A changeover contacts. The relay sockets with PUSH IN and screw technology in various cross-connections enable simple wiring for use in industrial automation applications.
Features
- Relays with improved amp ratings allow for a more diversified use case per part
- Multiple cross-connections for less wiring and quicker installation
- Lockable test keys for simple and safe testing
- Relay modules from 15.6mm width
- Fast wiring with PUSH IN technology
- Available with a multitude of LED and test button configurations to meet any need
Applications
- Industrial automation
- Switching a multitude of small loads
- Decoupling systems
- Multiplying signals
Specifications
- Changeover contacts
- 15.6mm width
- One 16A changeover contact
- Two 8A changeover contacts
- 27mm width
- Two 12A changeover contacts
- Four 7A changeover contacts
- 15.6mm width
- 12VDC to 110VDC and 24VAC to 230VAC control voltages
- Available with or without a test button
Resources
Benefits at a Glance
Videos
Inilathala: 2025-06-05
| Na-update: 2026-01-12